
5500.2061 | |
|---|---|
DigiKey Part Number | 486-4399-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2061 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 5500.2061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.21000 | $53.21 |
| 10 | $43.42100 | $434.21 |
| 30 | $39.40867 | $1,182.26 |
| 50 | $37.67080 | $1,883.54 |
| 100 | $35.43160 | $3,543.16 |
| 250 | $34.56816 | $8,642.04 |
| Unit Price without GST: | $53.21000 |
|---|---|
| Unit Price with GST: | $58.53100 |

