Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
4435.0095
4435.0095
Circuit Breaker Basics - Another Teaching Moment

4435.0095

DigiKey Part Number
486-5202-ND
Manufacturer
Manufacturer Product Number
4435.0095
Description
CIR BRKR THRM 6A 240VAC ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
6A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10$45.22900$452.29
Manufacturers Standard Package
Unit Price without GST:$45.22900
Unit Price with GST:$49.75190
Alternate Color
CIR BRKR THRM 6A 240VAC ROCKER
In-Stock: 0
Unit Price: $59.10000