Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
4435.0072
4435.0072
Circuit Breaker Basics - Another Teaching Moment

4435.0072

DigiKey Part Number
486-5205-ND
Manufacturer
Manufacturer Product Number
4435.0072
Description
CIR BRKR THRM 6A 240VAC ROCKER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 6A 240 V AC DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal
Manufacturer
SCHURTER Inc.
Current Rating (Amps)
6A
Series
Voltage Rating - AC
240 V
Packaging
Bulk
Actuator Type
Rocker
Part Status
Active
Number of Poles
3
Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$59.10000$59.10
5$49.03000$245.15
10$45.22900$452.29
50$37.45700$1,872.85
100$34.51050$3,451.05
250$30.93952$7,734.88
Manufacturers Standard Package
Unit Price without GST:$59.10000
Unit Price with GST:$65.01000
Alternate Color
CIR BRKR THRM 6A 240VAC ROCKER
In-Stock: 0
Unit Price: $45.22900