AS168X-CB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4420.0261

Digi-Key Part Number
486-2348-ND
Manufacturer
Manufacturer Product Number
4420.0261
Description
CIR BRKR THRM MAG 10A 277V 65V
Detailed Description
Circuit Breaker Thermal Magnetic 10A 277 V AC 65 V DC Lever DIN Rail
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
SCHURTER Inc.
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal Magnetic
Current Rating (Amps)
10A
Voltage Rating - AC
277 V
Voltage Rating - DC
65 V
Actuator Type
Lever
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 14, CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077, UL508
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Vendor Undefined
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.20.0020
Additional Resources
AttributeDescription
Other Names
4420.0261-ND
486-2348
AS168X-CB1G100
AS168X-CB1G100-ND
AS168XCB1G100
CBE AS168X-CB1G100
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1D10ULAltech Corporation2271920-1493-ND$48.90000Similar