4301.7012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4301.7012
4301.7012-back

4301.7012

Digi-Key Part Number
486-6795-ND
Manufacturer
Schurter Inc.
Manufacturer Product Number
4301.7012
Supplier
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
52
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Schurter Inc.
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current - IEC
2A
Voltage - IEC
250VAC
Current - UL
2A
Voltage - UL
125VAC
Filter Type
Filtered (EMI, RFI) - Commercial
Accomodates a Fuse
Yes (Fuse Not Included)
Number of Positions
3
Mounting Type
Panel Mount, Flange
Termination
Quick Connect - 0.250" (6.3mm)
Switch Features
-
Features
-
Fuse Holder, Drawer
Drawer Sold Separate
Panel Cutout Dimensions
Rectangular - 30.30mm x 34.30mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Vendor Undefined
EAR99
8536.30.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$42.65000$42.65
50$31.40840$1,570.42
4301.7012-ND
486-6795
FKE2-45-2/I-IF
10