
3413.0216.26 | |
|---|---|
DigiKey Part Number | 486-3413.0216.26TR-ND - Tape & Reel (TR) 486-3413.0216.26CT-ND - Cut Tape (CT) 486-3413.0216.26DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0216.26 |
Description | FUSE BRD MNT 1A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0216.26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 0.2 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) | |
DC Cold Resistance | 0.0942 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 5 | $1.23400 | $6.17 |
| 10 | $1.13700 | $11.37 |
| 50 | $0.94240 | $47.12 |
| 100 | $0.86980 | $86.98 |
| 250 | $0.78180 | $195.45 |
| 500 | $0.72100 | $360.50 |
| 1,000 | $0.66469 | $664.69 |
| 5,000 | $0.62400 | $3,120.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.50981 | $7,647.15 |
| Unit Price without GST: | $1.49000 |
|---|---|
| Unit Price with GST: | $1.63900 |

