
0034.6983 | |
|---|---|
DigiKey Part Number | 486-4561-2-ND - Tape & Reel (TR) 486-4561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0034.6983 |
Description | FUSE BOARD MNT 6.3A 250VAC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 262.0 | |
Approval Agency | CQC, cURus, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.01000 | $1.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $1.06584 | $799.38 |
| 1,500 | $0.98210 | $1,473.15 |
| 2,250 | $0.93595 | $2,105.89 |
| 3,750 | $0.88063 | $3,302.36 |
| 5,250 | $0.84581 | $4,440.50 |
| 7,500 | $0.82597 | $6,194.77 |
| Unit Price without GST: | $1.01000 |
|---|---|
| Unit Price with GST: | $1.11100 |

