
0034.6951 | |
|---|---|
DigiKey Part Number | 486-2650-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6951 |
Description | FUSE BOARD MNT 4A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0034.6951 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CCC, cURus, KC, PSE/JET, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.31000 | $2.31 |
| 5 | $1.91000 | $9.55 |
| 10 | $1.76300 | $17.63 |
| 50 | $1.46220 | $73.11 |
| 100 | $1.34890 | $134.89 |
| 300 | $1.18677 | $356.03 |
| 500 | $1.11784 | $558.92 |
| 1,000 | $1.03032 | $1,030.32 |
| 5,000 | $0.85078 | $4,253.90 |
| Unit Price without GST: | $2.31000 |
|---|---|
| Unit Price with GST: | $2.54100 |

