MXT 250 LONG TERMINALS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6946

DigiKey Part Number
486-2646-ND
Manufacturer
Manufacturer Product Number
0034.6946
Description
FUSE BRD MNT 1.25A 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.25 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6946 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.3
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.31000$2.31
5$1.91000$9.55
10$1.76300$17.63
50$1.46220$73.11
100$1.34890$134.89
300$1.18677$356.03
500$1.11784$558.92
1,000$1.03032$1,030.32
5,000$0.85078$4,253.90
Manufacturers Standard Package
Unit Price without GST:$2.31000
Unit Price with GST:$2.54100