
0034.6924 | |
|---|---|
DigiKey Part Number | 486-1416-ND |
Manufacturer | |
Manufacturer Product Number | 0034.6924 |
Description | FUSE BOARD MNT 8A 250VAC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 397.0 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.335" Dia x 0.335" H (8.50mm x 8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.13000 | $2.13 |
| 5 | $1.76400 | $8.82 |
| 10 | $1.62800 | $16.28 |
| 50 | $1.35040 | $67.52 |
| 100 | $1.24580 | $124.58 |
| 300 | $1.09607 | $328.82 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.95164 | $951.64 |
| 5,000 | $0.78594 | $3,929.70 |
| Unit Price without GST: | $2.13000 |
|---|---|
| Unit Price with GST: | $2.34300 |

