0034.6915
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6915

DigiKey Part Number
486-1478-ND
Manufacturer
Manufacturer Product Number
0034.6915
Description
FUSE BOARD MNT 1A 250VAC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6915 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
4.4
Approval Agency
CCC, cURus, KC, PSE/JET, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,626
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.93000$1.93
5$1.60000$8.00
10$1.47600$14.76
50$1.22440$61.22
100$1.13000$113.00
300$0.99410$298.23
500$0.93644$468.22
1,000$0.86321$863.21
5,000$0.71301$3,565.05
Manufacturers Standard Package
Unit Price without GST:$1.93000
Unit Price with GST:$2.12300