0001.1010.TR

DigiKey Part Number
486-0001.1010.TR-ND - Tape & Reel (TR)
486-0001.1010.TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0001.1010.TR
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Cartridge, Ceramic
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
12.6
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.213" Dia x 0.886" L (5.40mm x 22.50mm)
Base Product Number
In-Stock: 2,931
Can ship immediately
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.34000$2.34
5$1.95400$9.77
10$1.80700$18.07
50$1.50600$75.30
100$1.39180$139.18
250$1.25344$313.36
500$1.15746$578.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.85861$858.61
Manufacturers Standard Package
Unit Price without GST:$2.34000
Unit Price with GST:$2.57400