24571742
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24571742

Digi-Key Part Number
1439-1253-ND
Manufacturer
Manufacturer Product Number
24571742
Description
ENCLOS HSNG FOR 3U 84HP 375MM
Detailed Description
Metal, Aluminum Chassis, Open 14.783" L x 17.673" W x 5.250" H (375.50mm x 448.90mm x 133.35mm) Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Schroff
Series
Package
Box
Part Status
Active
Type
Chassis, Open
Size / Dimension
14.783" L x 17.673" W x 5.250" H (375.50mm x 448.90mm x 133.35mm)
Features
Handles
Color
Natural
Material
Metal, Aluminum
For Use With/Related Products
19" Panel Width Racks
Ventilation
Non-Vented
Shipping Info
Shipped from Digi-Key
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS7616.99.5190
All prices are in AUD
Box
QtyUnit PriceExt Price
1$410.41000$410.41
Additional Resources
AttributeDescription
Other Names
24571-742
1439-1253
Standard Package1