20860202 | |
---|---|
DigiKey Part Number | 1439-1132-ND |
Manufacturer | |
Manufacturer Product Number | 20860202 |
Description | RCKMNT CHS FRM 19" 1U 84HP 280MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Open 11.024" L x 15.866" W x 1.719" H (280.00mm x 403.00mm x 43.65mm) Natural |
EDA/CAD Models | 20860202 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Open | |
Size / Dimension | 11.024" L x 15.866" W x 1.719" H (280.00mm x 403.00mm x 43.65mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $100.02000 | $100.02 |