CY25819SXC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB1417-E

Digi-Key Part Number
2156-LB1417-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LB1417-E
Supplier
Description
AC/DC VOLTAGE LEVEL METER
Detailed Description
Multimeter Digit Display Function Features
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo
Series
*
Package
Bulk
Part Status
Active
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in AUD
Bulk
QtyUnit PriceExt Price
802$0.51060$409.50
Additional Resources
AttributeDescription
Other Names
2156-LB1417-E
ONSSNYLB1417-E
Standard Package1