cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA77000V-TLM-E

Digi-Key Part Number
2156-LA77000V-TLM-E-ND
Manufacturer
Sanyo
Manufacturer Product Number
LA77000V-TLM-E
Supplier
Description
VHF BAND RF MODULATOR
Detailed Description
RF Modulator IC - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Sanyo
Series
-
Package
Bulk
Part Status
Active
Function
-
LO Frequency
-
RF Frequency
-
P1dB
-
Output Power
-
Voltage - Supply
-
Test Frequency
-
Package / Case
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
All prices are in AUD
Bulk
QtyUnit PriceExt Price
396$1.04879$415.32
Additional Resources
AttributeDescription
Other Names
ONSSNYLA77000V-TLM-E
2156-LA77000V-TLM-E
Standard Package2,000