
9GA0312E30011 | |
---|---|
DigiKey Part Number | 1688-9GA0312E30011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0312E30011 |
Description | 38X28MM 12VDC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 12.0 CFM (0.340m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 12.0 CFM (0.340m³/min) | |
Static Pressure | 1.004 in H2O (250.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 47.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.180A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |

Quantity | Unit Price | Ext Price |
---|---|---|
126 | $22.44103 | $2,827.57 |
Unit Price without GST: | $22.44103 |
---|---|
Unit Price with GST: | $24.68513 |