cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-06-03-L-S-355-SM

Digi-Key Part Number
TW-06-03-L-S-355-SM-ND
Manufacturer
Manufacturer Product Number
TW-06-03-L-S-355-SM
Description
CONN HDR 6POS 0.079 STACK SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
6 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Product Status
Active
Number of Positions
6
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.467" (11.862mm)
Length - Post (Mating)
0.113" (2.870mm)
Length - Stack Height
0.354" (8.992mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 11 Weeks
Request Stock Notification
All prices are in AUD
Tube
QtyUnit PriceExt Price
47$2.73298$128.45
Unit Price without VAT:$2.73298
Unit Price with VAT:$3.00300
Additional Resources
AttributeDescription
Standard Package47