cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-02-03-T-D-335-SM-TR

Digi-Key Part Number
TW-02-03-T-D-335-SM-TR-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
TW-02-03-T-D-335-SM-TR
Supplier
Description
2.00 MM FLEX STACK, FLEXIBLE BOA
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
4 Position Header Spacer Connector 0.079" (2.00mm) Tin Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Part Status
Active
Number of Positions
4
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.467" (11.862mm)
Length - Post (Mating)
0.132" (3.353mm)
Length - Stack Height
0.335" (8.509mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in AUD
Tape & Reel (TR)
QtyUnit PriceExt Price
200$1.06090$212.18
Additional Resources
AttributeDescription
Standard Package200