cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TST-117-04-H-D-RA

Digi-Key Part Number
TST-117-04-H-D-RA-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TST-117-04-H-D-RA
Supplier
Description
CONN HEADER R/A 34POS 2.54MM
Detailed Description
Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
34
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.250" (6.35mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.365" (9.27mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3.4A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
1 (Unlimited)
EAR99
8536.69.4040
1