cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-140-02-T-S-RA-003

Digi-Key Part Number
TMS-140-02-T-S-RA-003-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMS-140-02-T-S-RA-003
Supplier
Description
.050" (1.27MM) MICRO HEADER
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.050" (1.27mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
40
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
39
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole, Right Angle
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.100" (2.54mm)
Contact Length - Post
0.140" (3.56mm)
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1