TMMH-1xx-01-T-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMMH-108-01-T-T

Digi-Key Part Number
SAM12190-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TMMH-108-01-T-T
Supplier
Description
CONN HEADER VERT 24POS 2MM
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Connector Header Through Hole 24 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
24
Number of Rows
3
Row Spacing - Mating
0.079" (2.00mm)
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.097" (2.47mm)
Overall Contact Length
0.302" (7.67mm)
Insulation Height
0.079" (2.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$3.70000$3.70
10$3.22200$32.22
100$2.87990$287.99
500$2.39982$1,199.91
1,000$2.05700$2,057.00
5,000$1.82844$9,142.20
Additional Resources
AttributeDescription
Other Names
SAM12190
TMMH-108-01-T-T-ND
Standard Package1