cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCSD-10-D-19.60-01-F-N

Digi-Key Part Number
TCSD-10-D-19.60-01-F-N-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
TCSD-10-D-19.60-01-F-N
Supplier
Description
2MM DOUBLE ROW FEMALE IDC ASSEMB
Detailed Description
20 Position Cable Assembly Rectangular Socket to Socket 1.63' (497.84mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
20
Number of Rows
2
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
0.039" (1.00mm)
Length
1.63' (497.84mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
Flash
Not Applicable
EAR99
8544.42.9090
1