TCMD-05-T-03.00-01-N | |
---|---|
DigiKey Part Number | TCMD-05-T-03.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | TCMD-05-T-03.00-01-N |
Description | 2MM DOUBLE ROW MALE IDC ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Plug 0.250' (76.20mm, 3.00") |
Datasheet | Datasheet |
EDA/CAD Models | TCMD-05-T-03.00-01-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | 0.039" (1.00mm) | |
Length | 0.250' (76.20mm, 3.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.26000 | $11.26 |
10 | $10.40400 | $104.04 |
25 | $9.83800 | $245.95 |
50 | $9.48600 | $474.30 |
100 | $7.97130 | $797.13 |
500 | $7.51612 | $3,758.06 |
Unit Price without GST: | $11.26000 |
---|---|
Unit Price with GST: | $12.38600 |