cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T-1S13-09-G-2

Digi-Key Part Number
T-1S13-09-G-2-ND - Tape & Reel (TR)
Manufacturer
Samtec Inc.
Manufacturer Product Number
T-1S13-09-G-2
Supplier
Description
MACHINED TERMINALS
Detailed Description
- Contact - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package75,000