SFSD-07-28C-G-18.00-S

DigiKey Part Number
SFSD-07-28C-G-18.00-S-ND
Manufacturer
Manufacturer Product Number
SFSD-07-28C-G-18.00-S
Description
.050 SOCKET DISCRETE CABLE ASSEM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$13.19000$13.19
Manufacturers Standard Package