SEAFC-20-5.0-L-08-1-N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAFC-20-5.0-L-10-2-N-K-TR

Digi-Key Part Number
612-SEAFC-20-5.0-L-10-2-N-K-TR-ND - Tape & Reel (TR)
612-SEAFC-20-5.0-L-10-2-N-K-CT-ND - Cut Tape (CT)
612-SEAFC-20-5.0-L-10-2-N-K-DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
SEAFC-20-5.0-L-10-2-N-K-TR
Supplier
Description
CONN HD ARRAY RCPT 200P SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
200 Position Connector High Density Array, Female Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
200
Pitch
0.050" (1.27mm)
Number of Rows
10
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
100.0µin (2.54µm)
Mated Stacking Heights
-
Height Above Board
0.199" (5.05mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$30.85000$30.85
10$26.73900$267.39
25$25.34320$633.58
50$24.97600$1,248.80
100$22.03770$2,203.77
Tape & Reel (TR)
QtyUnit PriceExt Price
300$20.56847$6,170.54
600$20.12772$12,076.63
Additional Resources
AttributeDescription
Other Names
612-SEAFC-20-5.0-L-10-2-N-K-CT
612-SEAFC-20-5.0-L-10-2-N-K-TR
612-SEAFC-20-5.0-L-10-2-N-K-DKR
Standard Package300