RF316-01RP1-03SP1-0152

DigiKey Part Number
612-RF316-01RP1-03SP1-0152-ND
Manufacturer
Manufacturer Product Number
RF316-01RP1-03SP1-0152
Description
CBL ASSY MMCX-SMA PLG-PLG 5.984"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to SMA RG-316 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
MMCX to SMA
1st Connector
MMCX Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
5.984" (152.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Amber
Features
-
Operating Temperature
-50°C ~ 165°C
Ingress Protection
-
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$39.29000$39.29
10$30.30300$303.03
25$27.44520$686.13
50$25.51440$1,275.72
100$23.76440$2,376.44
250$21.70232$5,425.58
500$20.31422$10,157.11
Manufacturers Standard Package