QTE-060-01-C-D-A-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTE-060-01-C-D-A-K-TR

Digi-Key Part Number
612-QTE-060-01-C-D-A-K-TR-ND - Tape & Reel (TR)
612-QTE-060-01-C-D-A-K-TRCT-ND - Cut Tape (CT)
612-QTE-060-01-C-D-A-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QTE-060-01-C-D-A-K-TR
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane), Pick and Place
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm
Height Above Board
0.168" (4.27mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$28.27000$28.27
10$24.49900$244.99
25$23.21920$580.48
50$22.88320$1,144.16
100$20.19100$2,019.10
Tape & Reel (TR)
QtyUnit PriceExt Price
275$20.33149$5,591.16
550$19.89584$10,942.71
Additional Resources
AttributeDescription
Other Names
612-QTE-060-01-C-D-A-K-TRCT
612-QTE-060-01-C-D-A-K-TR
QTE-060-01-C-D-A-K-TR-ND
612-QTE-060-01-C-D-A-K-TRDKR
Standard Package275