cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QSE-028-01-C-D-DP-LC

Digi-Key Part Number
QSE-028-01-C-D-DP-LC-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
QSE-028-01-C-D-DP-LC
Supplier
Description
CONN DIFF ARRAY RCP 56P SMD GOLD
Detailed Description
56 Position Connector Differential Pair Array, Female Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Differential Pair Array, Female
Number of Positions
56
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Mated Stacking Heights
5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package200