cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-016-01-SL-D-DP-RA-PC4

Digi-Key Part Number
QMS-016-01-SL-D-DP-RA-PC4-ND
Manufacturer
Manufacturer Product Number
QMS-016-01-SL-D-DP-RA-PC4
Description
CONN DIFF ARRAY PLG 32P R/A GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
40 (32 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Product Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
40 (32 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$30.28000$30.28
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package32