cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-016-01-SL-D-DP-RA-PC4-TR

Digi-Key Part Number
QMS-016-01-SL-D-DP-RA-PC4-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMS-016-01-SL-D-DP-RA-PC4-TR
Description
CONN DIFF ARRAY PLG 32P R/A GOLD
Detailed Description
40 (32 + 8 Power) Position Connector Differential Pair Array, Male Surface Mount, Right Angle; Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Differential Pair Array, Male
Number of Positions
40 (32 + 8 Power)
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle; Through Hole
Features
Ground Bus (Plane), Power Pins (8)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
0.320" (8.12mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Available To Order

Quote Required, submit request here.
Additional Resources
AttributeDescription
Standard Package125