cms-photo-not-available

ISDF-19-D-M

Digi-Key Part Number
ISDF-19-D-M-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ISDF-19-D-M
Supplier
Description
CONN INSULATOR HSG 38POS 1.27MM
Detailed Description
38 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Insulator
Contact Type
Female Socket
Number of Positions
38
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Retention Latches
Note
Contacts Not Included
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package500