
IPBD-03-S-K-M | |
|---|---|
DigiKey Part Number | 612-IPBD-03-S-K-M-ND |
Manufacturer | |
Manufacturer Product Number | IPBD-03-S-K-M |
Description | .165" POWER MATE DISCRETE WIRE S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 1 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | Pick and Place, Polarizing Key | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 50 | $4.41040 | $220.52 |
| 100 | $3.58840 | $358.84 |
| 500 | $2.35540 | $1,177.70 |
| 1,000 | $2.13408 | $2,134.08 |
| 2,000 | $2.05504 | $4,110.08 |
| 5,000 | $1.89696 | $9,484.80 |
| Unit Price without GST: | $5.22000 |
|---|---|
| Unit Price with GST: | $5.74200 |

