
HCSD-07-D-06.00-01-N | |
|---|---|
DigiKey Part Number | 612-HCSD-07-D-06.00-01-N-ND |
Manufacturer | |
Manufacturer Product Number | HCSD-07-D-06.00-01-N |
Description | IDC SOCKET AND TERMINAL CABLE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Socket |
Datasheet | Datasheet |
EDA/CAD Models | HCSD-07-D-06.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.13000 | $15.13 |
| 10 | $12.85200 | $128.52 |
| 25 | $12.04640 | $301.16 |
| 50 | $11.47160 | $573.58 |
| 100 | $10.92400 | $1,092.40 |
| 250 | $10.24024 | $2,560.06 |
| 500 | $9.75190 | $4,875.95 |
| 1,000 | $9.28693 | $9,286.93 |
| Unit Price without GST: | $15.13000 |
|---|---|
| Unit Price with GST: | $16.64300 |

