cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW-37-03-L-D-285-100

Digi-Key Part Number
FW-37-03-L-D-285-100-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FW-37-03-L-D-285-100
Supplier
Description
CONN HDR 74POS 0.05 STACK SMD
Detailed Description
74 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
74
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.385" (9.779mm)
Length - Post (Mating)
0.100" (2.540mm)
Length - Stack Height
0.285" (7.239mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1