FW-17-03-G-D-236-079

DigiKey Part Number
FW-17-03-G-D-236-079-ND
Manufacturer
Manufacturer Product Number
FW-17-03-G-D-236-079
Description
CONN HDR 34POS 0.05 STACK SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
34 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
FW-17-03-G-D-236-079 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Number of Positions
34
Pitch
0.050" (1.27mm)
Number of Rows
2
Row Spacing
0.050" (1.27mm)
Length - Overall Pin
0.315" (8.000mm)
Length - Post (Mating)
0.079" (2.007mm)
Length - Stack Height
0.236" (5.994mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
All prices are in AUD
Tube
QuantityUnit PriceExt Price
1$12.66000$12.66
10$11.39000$113.90
100$10.17940$1,017.94
500$8.52868$4,264.34
1,000$7.53825$7,538.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.