FTM-1xx-02-x-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTM-144-02-F-DV-P

Digi-Key Part Number
FTM-144-02-F-DV-P-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
FTM-144-02-F-DV-P
Supplier
Description
CONN HEADER SMD 88POS 1MM
Detailed Description
Connector Header Surface Mount 88 position 0.039" (1.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tube
Part Status
Active
Connector Type
Header, Cuttable
Contact Type
Male Pin
Pitch - Mating
0.039" (1.00mm)
Number of Positions
88
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.075" (1.90mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.038" (0.97mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
2.8A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1