cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EW-17-13-T-S-813

EW-17-13-T-S-813-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
EW-17-13-T-S-813
Supplier
Description
CONN HDR 17POS 0.1 STACK T/H TIN
Detailed Description
17 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Product Attributes
Type
Description
Select
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
17
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.230" (31.242mm)
Length - Post (Mating)
0.087" (2.210mm)
Length - Stack Height
0.813" (20.650mm)
Length - Tail
0.330" (8.382mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
-
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package1