cms-photo-not-available

ESQT-116-03-F-5-375

Digi-Key Part Number
ESQT-116-03-F-5-375-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
ESQT-116-03-F-5-375
Supplier
Description
CONN SOCKET 80POS 0.079 GOLD PCB
Detailed Description
80 Position Elevated Socket Connector 0.079" (2.00mm) Through Hole Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Elevated Socket
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
80
Number of Positions Loaded
All
Pitch - Mating
0.079" (2.00mm)
Number of Rows
5
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insulation Color
Black
Insulation Height
0.375" (9.53mm)
Contact Length - Post
0.083" (2.11mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1