ERF8-030-01-L-D-EM2-TR
ERF8-030-01-L-D-EM2-TR
ERF8-030-01-L-D-EM2-TR
ERF8-030-01-L-D-EM2-TR

ERF8-030-01-L-D-EM2-TR

Digi-Key Part Number
SAM13574TR-ND - Tape & Reel (TR)
SAM13574CT-ND - Cut Tape (CT)
SAM13574DKR-ND - Digi-Reel®
Manufacturer
Samtec Inc.
Manufacturer Product Number
ERF8-030-01-L-D-EM2-TR
Supplier
Description
CONN SOCKET 60POS EDGE MNT GOLD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
60 Position Connector Socket, Outer Shroud Contacts Board Edge, Straddle Mount Gold
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Socket, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Board Edge, Straddle Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$9.67000$9.67
10$9.27400$92.74
25$8.46800$211.70
50$8.06440$403.22
Tape & Reel (TR)
QtyUnit PriceExt Price
150$10.29580$1,544.37
300$9.18270$2,754.81
450$8.62618$3,881.78
750$8.06965$6,052.24
1,050$7.62442$8,005.64
1,500$7.42036$11,130.54