cms-photo-not-available

DW-50-09-G-D-209

DW-50-09-G-D-209-ND
Samtec Inc.
DW-50-09-G-D-209
CONN HDR 100POS 0.1 STACK T/H
100 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
 
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Number of Positions
100
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.730" (18.542mm)
Length - Post (Mating)
0.411" (10.439mm)
Length - Stack Height
0.209" (5.309mm)
Length - Tail
0.110" (2.794mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1