BTE-060-03-x-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-060-03-L-D-A

Digi-Key Part Number
SAM10936-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BTE-060-03-L-D-A
Supplier
Description
CONN HDR 120POS SMD GOLD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
11.03mm
Height Above Board
0.396" (10.06mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$20.15000$20.15
39$17.17026$669.64
117$15.56778$1,821.43
468$13.27838$6,214.28
975$12.21002$11,904.77
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
BTE-060-03-L-D-A-ND
SAM10936
Standard Package39