BTE-040-04-x-D-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTE-040-04-F-D-A

Digi-Key Part Number
612-BTE-040-04-F-D-A-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BTE-040-04-F-D-A
Supplier
Description
CONN HDR 80POS SMD GOLD
Manufacturer Standard Lead Time
11
Detailed Description
80 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Samtec Inc.
Tray
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
80
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
16.1mm
Height Above Board
0.601" (15.27mm)
1 (Unlimited)
EAR99
8536.69.4040
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$18.94000$18.94
48$15.49667$743.84
96$14.63583$1,405.04
480$12.48352$5,992.09
960$11.47910$11,019.94