cms-photo-not-available

BSW-129-24-G-S-S

Digi-Key Part Number
BSW-129-24-G-S-S-ND
Manufacturer
Samtec Inc.
Manufacturer Product Number
BSW-129-24-G-S-S
Supplier
Description
CONN RCPT 29POS 0.1 GOLD PCB
Detailed Description
29 Position Receptacle, Breakaway Connector 0.100" (2.54mm) Through Hole, Bottom Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Samtec Inc.
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Breakaway
Contact Type
Female Socket
Style
Board to Board
Number of Positions
29
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole, Bottom Mount
Termination
Solder
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Insulation Color
Black
Insulation Height
0.350" (8.89mm)
Contact Length - Post
0.150" (3.81mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyethylene Terephthalate (PET), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1