
ASP-232112-06 | |
|---|---|
DigiKey Part Number | 612-ASP-232112-06-ND |
Manufacturer | |
Manufacturer Product Number | ASP-232112-06 |
Description | UXV/35 9-PIN 2MM SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 3 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Insulation Color | Blue | |
Insulation Height | 0.360" (9.14mm) | |
Contact Length - Post | 0.215" (5.46mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | - | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $7.05400 | $70.54 |
| 25 | $6.61080 | $165.27 |
| 50 | $6.29540 | $314.77 |
| 100 | $5.99470 | $599.47 |
| 250 | $5.61948 | $1,404.87 |
| 500 | $5.35146 | $2,675.73 |
| 1,000 | $5.25458 | $5,254.58 |
| Unit Price without GST: | $8.30000 |
|---|---|
| Unit Price with GST: | $9.13000 |

