SPMWH22286D7WNVUS3 | |
---|---|
DigiKey Part Number | 1510-SPMWH22286D7WNVUS3TR-ND - Tape & Reel (TR) 1510-SPMWH22286D7WNVUS3CT-ND - Cut Tape (CT) 1510-SPMWH22286D7WNVUS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH22286D7WNVUS3 |
Description | LED LM281BA+ WARM WHT 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LM281BA+ White, Warm 3000K 3.1V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 25lm (24m ~ 26lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 134 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 70mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01405 | $56.20 |
8,000 | $0.01375 | $110.00 |
12,000 | $0.01196 | $143.52 |
28,000 | $0.01016 | $284.48 |
100,000 | $0.00837 | $837.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04700 | $0.47 |
100 | $0.02280 | $2.28 |
500 | $0.01942 | $9.71 |
1,000 | $0.01495 | $14.95 |
2,000 | $0.01406 | $28.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.06100 | $0.61 |
100 | $0.03370 | $3.37 |
500 | $0.02342 | $11.71 |
1,000 | $0.02032 | $20.32 |
2,000 | $0.01778 | $35.56 |