SPMWH22286D7WNRUS3

DigiKey Part Number
1510-SPMWH22286D7WNRUS3TR-ND - Tape & Reel (TR)
1510-SPMWH22286D7WNRUS3CT-ND - Cut Tape (CT)
1510-SPMWH22286D7WNRUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH22286D7WNRUS3
Description
LED LM281BA+ COOL WHT 5000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Cool 5000K 3.1V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (26m ~ 28lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
145 lm/W
CRI (Color Rendering Index)
80
Current - Max
70mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06100$0.61
100$0.03330$3.33
500$0.02320$11.60
1,000$0.02011$20.11
2,000$0.01760$35.20
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01555$62.20
8,000$0.01387$110.96
12,000$0.01304$156.48
20,000$0.01211$242.20
28,000$0.01158$324.24
40,000$0.01106$442.40
100,000$0.00996$996.00
200,000$0.00930$1,860.00
400,000$0.00875$3,500.00
Manufacturers Standard Package