SPMWH22286D7WNPUS3

DigiKey Part Number
1510-SPMWH22286D7WNPUS3TR-ND - Tape & Reel (TR)
1510-SPMWH22286D7WNPUS3CT-ND - Cut Tape (CT)
1510-SPMWH22286D7WNPUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH22286D7WNPUS3
Description
LED LM281BA+ COOL WHT 6500K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Cool 6500K 3.1V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
26lm (25m ~ 27lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
140 lm/W
CRI (Color Rendering Index)
80
Current - Max
70mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04700$0.47
100$0.02280$2.28
500$0.01942$9.71
1,000$0.01495$14.95
2,000$0.01406$28.12
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01525$61.00
8,000$0.01359$108.72
12,000$0.01277$153.24
20,000$0.01186$237.20
28,000$0.01134$317.52
40,000$0.01083$433.20
100,000$0.00974$974.00
200,000$0.00909$1,818.00
400,000$0.00856$3,424.00
Manufacturers Standard Package