SPMWH22286D5WNVUS3

DigiKey Part Number
1510-SPMWH22286D5WNVUS3TR-ND - Tape & Reel (TR)
1510-SPMWH22286D5WNVUS3CT-ND - Cut Tape (CT)
1510-SPMWH22286D5WNVUS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH22286D5WNVUS3
Description
LED LM281BA+ WARM WHT 3000K 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LM281BA+ White, Warm 3000K 3.1V 60mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
25lm (24m ~ 26lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
134 lm/W
CRI (Color Rendering Index)
80
Current - Max
70mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2-SMD
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
25°C/W
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04300$0.43
100$0.02040$2.04
500$0.01750$8.75
1,000$0.01345$13.45
2,000$0.01265$25.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01265$50.60
8,000$0.01238$99.04
12,000$0.01076$129.12
28,000$0.00915$256.20
100,000$0.00753$753.00
Manufacturers Standard Package